Rittal 3239108 SK Filter Fan 204x204x24mm 100/115 m³/h 230V 50/60Hz

Order Code:

06-4406

Brand: Rittal MPN: 3239108 EAN-13: 4028177663473
Qty Unit Price (Ex VAT)
1+ £118.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Rittal SK 3239.108 is a fan and filter set designed to provide efficient ventilation for electrical enclosures. Measuring 204 x 204 x 24 mm, it ensures effective temperature control within switchboards. This product is typically used to maintain optimal operating conditions in switchboard cabinets.
Type Fan and filter
Voltage 230 V AC
Dimensions (W x H x D) 204 x 204 x 24 mm
Air Flow 105m³/h
Built as slide-in ventilator FALSE
Colour Grey
Depth 24mm
Height 204mm
IP Rating IP54
Max. operating voltage 230V AC
Min. operating voltage 230V AC
Misc Attribute SK 3239.108
Number of fans 1
Operating voltage AC 50 Hz 230-230V
Operating voltage AC 60 Hz 230-230V
Roof ventilator FALSE
Suitable for 19 inch rack mounting FALSE
Suitable for wall built-in FALSE
Voltage type AC
Width 204mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot