Rittal 2261230 19 inch Wall cabinet

MPN
2261230
Brand
Rittal
EAN-13
4028177983373
Order Code
21-8355
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £594.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 14/11/2026

AX wall housing, 3-piece, BHT:600x612x373 mm, 12 U, wall part: Closed flange top and bottom, with mini-comfort handle
Height 612mm
Width 600mm
Depth 373mm
Type Wall cabinet

Reviews

Be the first to submit a review

Trustpilot