Riello SEP 2200 2200VA Sentinel Pro Online UPS

MPN
SEP 2200
Brand
Riello
Order Code
90-2706

Discontinued


The Riello SEP 2200 2200VA Sentinel Pro Online UPS has evolved from the highly successful Dialog UPS series. The Riello SEP 2200 2200VA has a unique, modern design and improved electrical characteristics.

The Riello SEP 2200 2200VA uses on-line double conversion technology, resulting in the highest levels of reliability and maximum protection for critical loads such as servers, and IT and voice/data applications.

The front mimic panel has been entirely redesigned, adding an LCD display that shows the input and output voltages, and battery readings in addition to UPS operating status information. The inverter and the microprocessor control stage has been completely redesigned to provide increased efficiency and greater configuration options.


  • Filtered, stabilised and reliable voltage
  • Double conversion on-line technology
  • High overload capability (up to 150%)
  • Programmable auto-restart when mains power is restored
  • Battery start-up (cold start)
  • Power factor correction (UPS input power factor, close to 1)
  • Wide input voltage range (from 140V to 276V) without battery intervention
  • Runtime extension to several hours
  • Fully configurable using UPS tools configuration software
  • Highly reliable batteries (automatic and manually activated battery test)
  • High level of UPS reliability (total microprocessor control)
  • Low impact on the mains (sinusoidal absorption)
  • Input protection with resettable fuse
  • Advanced communication
Type Uninterruptable
Power Rating 1760W
Input Voltage 240V
Output Voltage 1500V
Colour Black
Communication USB
Dimensions 422 x 235mm
Mounting Floor

Trustpilot