RIDGID 92675 Chain Tong - Double Ended 33-168mm (1-6in) Capacity 3233

MPN
92675
Brand
RIDGID
EAN-13
0095691926753
Order Code
96-9165
Country of Origin
Slovenia

No longer stocked


RIDGID Chain Tongs are designed and sized to provide extra leverage for the toughest jobs. All chains are tested to 2/3 of its breaking strength.

Model 3215 is a single-end tong but all other models feature double-end jaw styles which can be reversed.

RIDGID Chain Tong - Double Ended

Total Length: 1,117mm (44in).
Pipe Capacity: 33-168mm (1-6in).
Chain Length: 813mm (32in).
Chain Breaking Load: 9,117.0kg.
Weight: 13kg.


Type Wrench

Trustpilot