RIDGID 89435 Heavy-Duty Offset Pipe Wrench 350mm (14in)

MPN
89435
Brand
RIDGID
EAN-13
0095691894359
Order Code
96-9191
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID Heavy-Duty Offset Pipe Wrench has a sturdy, cast-iron housing with an I-beam handle. The jaw opens parallel to the handle and has a narrower hook jaw head. Provides easy entry into tight spots. There is a large flange that prevents the nut from being inadvertently rotated when the wrench is set down.

RIDGID Heavy-Duty Offset Pipe Wrench

Size: 350mm (14in).
Capacity: 50mm (2in)
Weight: 1.0kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot