RIDGID 50072 1450 Test Pump 50072

MPN
50072
Brand
RIDGID
EAN-13
0095691500724
Order Code
96-9121
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £444.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Ridgid manual pressure test pump is ideal for leaks in installations which are required to be leak proof. Especially for use in heating, compressed air, refrigeration systems, oil installations, sprinkler systems and other small bore pipe installations. Automatic pressure holding valves enable the system to be easily pressurised. Very low effort required to operate.

Maximum pressure: 725 psi.
Container capacity: 13.5 litres (water, oil or ethylene glycol).
Volume/stroke: 38cm².


Type Test pump

Reviews

Be the first to submit a review

Trustpilot