RIDGID 44943 690-I Handheld Powered Pipe Threader 44943

MPN
44943
Brand
RIDGID
EAN-13
0095691419675
Order Code
96-9138
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1739.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These portable Handheld threading machines from RIDGID are designed to thread pipe more easily, more quickly and more efficiently. They feature a quick-release system that helps avoid extra hassle when installing and removing the die head. A 2 'V' jaw design support arm helps improve grip and increases safety during operation.

It has a die cast aluminium permanently greased gear head with a forward/reverse, on/off two-step momentary contact slide switch.

The 690-I threader has a durable die cast gear housing and a fibreglass-reinforced plastic body. An overmoulded handle and contoured grip provides optimal control.

Standard Equipment: -

1 x 692 Support Arm
1 x Carrying Case
1 x Ratcheting Ring
1 x 1/2in BSPT 11R Die Head
1 x 3/4in BSPT 11R Die Head
1 x 1in BSPT 11R Die Head
1 x 1 1/4in BSPT 11 R Die Head
1 x 1 1/2in BSPT 11R Die Head
1 x 2in BSPT 11R Die Head

Capacity: 1/8in to 2in (3-50mm).
Motor: Universal, single phase.
Power input: 1,020 Watt.
Voltage: 110v
Length: 61cm.
Weight: 9.6kg (Powerdrive Only).


Type Threading

Reviews

Be the first to submit a review

Trustpilot