RIDGID 36597 Quick-Acting 153 Tube Cutter For Copper 90mm Capacity 36597

MPN
36597
Brand
RIDGID
EAN-13
0095691365972
Order Code
96-9244
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.69 £133.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RIDGID Quick-Acting Tube Cutters for Copper feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with the larger, more ergonomic design and the X-CEL wheel pin makes changing the cutter wheel quicker using the new ball detent design, with no tools needed and no lost clips.

Also available in models for plastic pipe.

RIDGID 36597 Quick-Acting 153 Tube Cutter For Copper

Std. Wheel: E-2558.
Capacity: 32-90mm (1.1/4 - 3.1/2in).
Weight: 0.92kg.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot