RIDGID 36273 460-6 Portable TRISTAND® Chain Vice 3-150mm Capacity 36273

MPN
36273
Brand
RIDGID
EAN-13
0095691362735
Order Code
96-9233
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £626.48
10+ £619.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Portable TRISTAND® Vices features integral folding legs for easy transport and setup, tool hangers and a base which overhangs the front legs for clear tool swing.

Model 425 features a quick grab, self-locking latch and carrying handle for ease of transport.

Model 40-A integrates a yoke style vice into the base and a rugged tool tray.

Model 460-6 has an optimised base layout to maximise working area, convenient lug to clamp the weld ground, rugged leg chain for tough demands and a durable tool tray.

Model 460-12 has all the features of the 460-6 but a capacity of 12in and an adjustable rear leg.

The RIDGID 460-6 Portable TRISTAND® Chain Vice has an optimised base layout to maximise working area with a convenient lug to clamp the weld ground. There is a rugged leg chain for the tough demands with a durable tool tray.

Size: 3-150mm (1/8 - 6in).
Weight: 19.4kg.


Type Vice

Reviews

Be the first to submit a review

Trustpilot