RIDGID 33055 205 Ratcheting Enclosed Feed Tube Cutter 60mm Capacity 33055

MPN
33055
Brand
RIDGID
EAN-13
0095691330550
Order Code
96-9247
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £226.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID 205 Ratcheting Enclosed Feed Tube Cutter features an enclosed feed screw to eliminate clogging and jamming and is fitted with an X-CEL knob, to cut tubing more quickly and easily. The cutter is made from high-strength zinc alloy and has a fold-away reamer.

The grooved rollers allow for close-to-flare cuts and there is a spare cutter wheel included in the knob. The X-CEL Wheel Pin allows you to change your cutter wheel quickly using the new ball detent design, no tool needed and no lost clips.

Cuts hard/soft copper, aluminium, brass and multilayer tubes.

205-S is fitted with a heavy-duty cutting wheel.

RIDGID 205 Ratcheting Enclosed Feed Tube Cutter

Capacity: 6-60mm (1/4 - 2.3/8in).
Weight: 0.91kg.


Type Cutter
Cutting Capacity 60mm

Reviews

Be the first to submit a review

Trustpilot