RIDGID 31360 No.5 Strap Wrench 750mm (29.1/4in) 31360

MPN
31360
Brand
RIDGID
EAN-13
0095691313607
Order Code
96-9271
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £123.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.5 Strap Wrench

Handle Length: 450mm (18in).
Strap Length: 750mm (29.1/4in).
Strap Width: 45mm (1.3/4in).
Rated Pipe Capacity: 125mm (5in).
Actual O.D. Capacity: 175mm (7in).
Weight: 0.9kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot