RIDGID 31350 No.2 Strap Wrench 600mm (24in) 31350

MPN
31350
Brand
RIDGID
EAN-13
0095691313508
Order Code
96-9269
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.2 Strap Wrench

Handle Length: 300mm (11.3/4in).
Strap Length: 760mm (30in).
Strap Width: 30mm (1.1/8in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 135mm (5.1/2in).
Weight: 0.8kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot