RIDGID 31310 C-12 Light-Duty Chain Wrench 300mm (12in) 31310

MPN
31310
Brand
RIDGID
EAN-13
0095691313102
Order Code
96-9159
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Chain Wrenches has a sturdy, cast-iron housing with an I-beam handle and a double jaw that gives fast, ratchet-like action in either direction. It is ideal for use in close quarters.

This light-duty model has a one-piece forged alloy steel handle and jaw.

Size: 300mm (12in).
Rated Pipe Capacity: 50mm (2in).
Actual O.D. Capacity: 100mm (4in).
Chain Length: 390mm (15.3/4in).
Weight: 0.8kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that chain can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot