RIDGID 31030 Heavy-Duty Straight Pipe Wrench 600mm (24in)

MPN
31030
Brand
RIDGID
EAN-13
0095691310309
Order Code
96-9204
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £152.29 £142.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

RIDGID Heavy-Duty Straight Pipe Wrench

Size: 600mm (24in)
Capacity: 80mm (3in)
Weight: 4.4kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot