RIDGID 31015 Heavy-Duty Straight Pipe Wrench 300mm (12in)

MPN
31015
Brand
RIDGID
EAN-13
0095691310156
Order Code
96-9201
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £66.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

Specification:

Size: 300mm (12in)
Pipe capacity: 50mm (2in)
Weight: 1.2kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot