RIDGID 31010 Heavy-Duty Straight Pipe Wrench 250mm (10in)

MPN
31010
Brand
RIDGID
EAN-13
0095691310101
Order Code
96-9200
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £51.41 £48.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

Specification:

Size: 250mm (10in)
Capacity: 40mm (1.1/2in)
Weight: 0.8kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot