RIDGID 31000 Heavy-Duty Straight Pipe Wrench 150mm (6in)

MPN
31000
Brand
RIDGID
EAN-13
0095691310002
Order Code
96-9198
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Heavy-Duty Straight Pipe Wrench has a sturdy, cast-iron housing and I-beam handle with full floating forged hook jaw, featuring self cleaning threads with replaceable hook and heel jaws.

RIDGID Heavy-Duty Straight Pipe Wrench

Size: 150mm (6in)
Capacity: 20mm (3/4in)
Weight: 0.2kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot