RIDGID 18961 Threading Machine Dies 1 - 2in BSPT 18961

MPN
18961
Brand
RIDGID
EAN-13
0095691189615
Order Code
96-9230
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

RIDGID Pipe and Bolt Dies for Machine Die Heads.

Requires British model die head.

Pipe dies for use in British Universal die heads (NOS. 504A, 811A, 815A, 816, 817, 856, 911 & 913).

RIDGID Threading Machine Dies

Size: 1 - 2in BSPT.
Die Material or Type: Alloy RH.


Type Threading

Reviews

Be the first to submit a review

Trustpilot