Richco AL-7 Clip Flexible Aluminium Screw Fixing Bundle Ø Max 11mm

MPN
AL-7
Brand
Richco
EAN-13
2050000573347
Order Code
12-8567
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 825 in stock

The Richco AL-7 fastener is an aluminium clip designed for securing cable bundles with a maximum diameter of 11 mm. It features a drill diameter of 5.2 mm, making it suitable for various cable mounting applications. This self-adhesive cable fastener is typically used in situations that require quick and efficient cable management.
Type Fastener
Material Aluminium
Colour Aluminium
Bundle diameter 11.1mm
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Fastening method Screw fixing
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot