Richco AL-6 Fastener Aluminium Screw Fixing Flexible Ø 10mm Max

MPN
AL-6
Brand
Richco
EAN-13
2050000573330
Order Code
12-8566
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,515 in stock

Richco's AL-6 is an aluminium fastener designed to hold cable bundles with a maximum diameter of 10 mm. It features a drill diameter of 5.2 mm, making it suitable for secure fixing of cables. This fastener is commonly used in cable mounting applications where adhesive cable mounts are required.
Type Fastener
Material Aluminium
Colour Aluminium
Bundle diameter 9.5mm
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot