Rhodius KSMFT 200550 Cutting Disc Straight 230mm Steel Good Service Life

Image Representative of Range

Rhodius KSMFT 200550 Cutting Disc Straight 230mm Steel Good Service Life

MPN
200550
Brand
Rhodius
EAN-13
4011890002919
Order Code
12-8525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.31
10+ £2.16
50+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Rhodius KSMFT 200550 is a straight cutting disc designed specifically for steel. It measures 230 mm in diameter and is ideal for precise cutting tasks. This cutting disc is suitable for various industrial applications requiring clean and efficient cuts.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot