Rhodius KSMFT 200509 Cutting Disc 180mm Steel Economic Long-lasting

Image Representative of Range

Rhodius KSMFT 200509 Cutting Disc 180mm Steel Economic Long-lasting

MPN
200509
Brand
Rhodius
EAN-13
4011890002780
Order Code
12-8524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Rhodius KSMFT 200509 cutting disc is a high-quality steel disc with a diameter of 180 mm, designed for straight, precise cuts. Manufactured by Rhodius, it is built for durability and reliable performance in demanding cutting tasks. Typical applications include cutting various metals in industrial and construction settings.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot