Rhodius 393538 Diamond cutting disc 150 mm Concrete Cutting Disc

MPN
393538
Brand
Rhodius
EAN-13
4011890051832
Order Code
17-5220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.71
10+ £22.44
50+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rhodius 393538 Diamond Cutting Disc is engineered for precision and durability, offering a specialised solution in the cutting of concrete materials. The disc, with a diameter of 150 mm, is categorised under abrasives and presents a robust build quality that is suitable for demanding applications. Featuring a diamond-tipped blade, this cutting disc provides enhanced cutting speed and longevity, which is essential for reducing downtime in construction projects. Predominantly used in civil engineering and construction, the Rhodius 393538 is designed for use with compatible angle grinders, offering effective cutting capabilities on hard materials such as reinforced concrete and masonry. This product is an essential tool for engineers requiring accuracy and efficiency in material removal processes.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Colour Multicolour
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot