Rhodius 304600 Abrasive Fibre Disc 125Mm Stainless Steel 1Pc Sanding Belts

MPN
304600
Brand
Rhodius
EAN-13
4011890130179
Order Code
17-5213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 304600, 3393915, is an abrasive fibre disc specifically engineered for sanding applications. This high-performance disc has a diameter of 125 mm and features a bore diameter of 22.23 mm, making it suitable for attachment to standard disc sanders equipped with a corresponding chuck size. Constructed with robust materials, it is designed to efficiently handle sanding operations on stainless steel and steel surfaces, ensuring precision and durability. The disc is ideal for applications such as deburring, surface finishing, and preparing metal components for further processing, allowing engineers and technicians to maintain the integrity of metallic surfaces across various industrial settings. The precision engineering of the Rhodius 304600 ensures consistent performance, meeting rigorous standards expected in professional metalworking environments.
Type Abrasive fibre disc
Grit Size 36
Quantity 1
Bore Diameter 22.23mm
Compatible With Freehand angle grinder
Diameter 125mm
Rotational speed (max.) 12250U/min

Reviews

Be the first to submit a review

Trustpilot