Rhodius 303391 DG210 Diamond Disc 230mm Fast Cool Versatile Cutting

Image Representative of Range

Rhodius 303391 DG210 Diamond Disc 230mm Fast Cool Versatile Cutting

MPN
303391
Brand
Rhodius
EAN-13
4011890071434
Order Code
12-8557
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.07
10+ £97.07
50+ £96.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius manufactures the DG 210 ALLCUT, a diamond cutting disc with a diameter of 230 mm and an inside diameter of 22.23 mm. This versatile tool is designed for precise cutting applications across a range of materials. It is ideal for construction and renovation projects where efficient and durable cutting is essential.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm
Material Suitability Cement products, reinforced concrete, natural stone, construction materials, steel, tiles, tiling, wood, plastics, GFK

Reviews

Be the first to submit a review

Trustpilot