Rhodius 211333 Flap disc 125 mm Stainless steel 22.23 mm bore

MPN
211333
Brand
Rhodius
EAN-13
4011890124758
Order Code
17-5198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.39
10+ £3.20
50+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Rhodius 211333, alternately described as 3394019, is featuring a 125 mm stainless steel flap disc with a 22.23 mm bore. This flap disc is specifically engineered for grinding applications, offering efficient material removal and a consistent surface finish on metal, with a particular suitability for stainless steel. Designed for durability and precision, it is ideal for tasks involving weld seam removal, deburring, and surface condition improvement in metal fabrication and metalworking environments. Its robust construction ensures longevity and performance during intensive industrial usage, making it a valuable tool for engineers concerned with efficiency and precision in their metal finishing projects.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 80
Rotational speed (max.) 12250rpm

Reviews

Be the first to submit a review

Trustpilot