Rhodius 211328 Flap disc 115 mm 22.23 mm Stainless steel 1 pc

MPN
211328
Brand
Rhodius
EAN-13
4011890124659
Order Code
17-5193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.69
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Rhodius 211328, also known as 3393937 - Rhodius 211328, is a high-performance flap disc designed for precision and durability in metalworking tasks. This product features a diameter of 115 mm and a bore size of 22.23 mm, optimised for use on stainless steel surfaces. It is engineered to provide efficient grinding and finishing, delivering a consistent surface quality with minimal material removal. Characterised by its robust construction, the flap disc is suitable for various industrial applications, including deburring, edge bevelling, and surface preparation where stainless steel materials are involved.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 60
Rotational speed (max.) 13300rpm

Reviews

Be the first to submit a review

Trustpilot