Rhodius 211303 VISION PRO PACK Flap Disc D125mm B22.23mm Zirconia 5Pieces

MPN
211303
Brand
Rhodius
EAN-13
4011890124369
Order Code
10-4695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £26.93
10+ £25.66
50+ £25.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rhodius 211303 VISION PRO PACK flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm, and includes 5 pieces. Manufactured by Rhodius, these flap discs are designed for efficient grinding and surface finishing applications. Ideal for metalworking tasks, they provide reliable performance and durability.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Grit 40

Reviews

Be the first to submit a review

Trustpilot