Rhodius 210743 XT67 Cutting Disc 125mm 10 Pieces Extra Thin Steel Long Life

MPN
210743
Brand
Rhodius
EAN-13
4011890110300
Order Code
10-4677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rhodius XT67 cutting disc is a high-performance tool made for precision tasks, suitable for cutting steel. Manufactured by Rhodius, this straight cutting disc measures 125 mm and comes in a pack of ten. It is ideal for industrial applications where precise and efficient metal cutting is required.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot