Rhodius 210480 LSZ F3 Flap Disc 115 mm Zirconium-Aluminium Oxide

MPN
210480
Brand
Rhodius
EAN-13
4011890099605
Order Code
10-4659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Rhodius flap disc, model 210480, is designed with a 115 mm diameter and a 22.23 mm bore diameter, suitable for working with stainless steel. This abrasive tool, featuring high-quality construction, provides efficient material removal and surface finishing. Ideal for metalworking applications, it is perfect for tasks requiring precision and durability.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot