Rhodius 210479 LSZ F3 Flap Disc 115 mm Zirconium-Alumina 1 piece

MPN
210479
Brand
Rhodius
EAN-13
4011890099599
Order Code
10-4658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.14
50+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Rhodius 210479 LSZ F3 flap disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, is a high-quality abrasive pad mount suited for stainless steel. It's designed for efficient material removal and surface finishing. Typical applications include deburring, blending, and polishing metal surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 40
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot