Rhodius 208747 JUMBO SPEED Flap Disc 125mm High Cutting Performance

MPN
208747
Brand
Rhodius
EAN-13
4011890072172
Order Code
10-4635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rhodius 208747 JUMBO SPEED flap disc features a diameter of 125 mm and a bore diameter of 22.23 mm, making it ideal for efficient grinding and finishing tasks. This stainless steel flap disc is designed for durability and speed, suitable for various metalworking applications. Typically used in professional settings, it is perfect for polishing, deburring, and surface preparation tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot