Rhodius 205580 LSZ-F1 Mop Wheel 115mm Performs on Steel Iron-Free

Image Representative of Range

Rhodius 205580 LSZ-F1 Mop Wheel 115mm Performs on Steel Iron-Free

MPN
205580
Brand
Rhodius
EAN-13
4011890013700
Order Code
12-8530
Country of Origin
Germany
View Full Product Range (14)

Discontinued


The Rhodius 205580 LSZ-F1 Mop wheel has a diameter of 115 mm. It is designed as an abrasive pad mount, suitable for surface finishing and polishing applications. This high-quality product is commonly used in metalworking environments.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Trustpilot