Revell 39694 Masking tape 10 m x 6 mm for precise airbrush templates

MPN
39694
Brand
Revell
EAN-13
4009803396941
Order Code
17-5137
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 118 availableBack-order availability date - 21/07/2026

Revell 39694, also known as Alternate Description 2617770, is designed to enhance precision in airbrush templates. This masking tape measures 10 metres in length and 6 millimetres in width, making it suitable for detailed masking in scale modelling and engineering applications that require accuracy. The tape is known for its robust adhesion, ensuring clean paint lines without bleed, which is crucial in maintaining precise boundaries in intricate designs. It is particularly useful in aerospace and automotive engineering, where precision masking is often required for prototyping and detailed construction. The reliable consistency and ease of handling of Revell 39694 make it an indispensable tool for professionals demanding high standards of detail and accuracy.
Type Masking Tape
Width 6mm
Length 10m
Content 1
Dimensions (L x W) 10 m x 6 mm
Product Type Masking tape

Reviews

Be the first to submit a review

Trustpilot