Revell --Conrad Masking tape 659333

Revell Brand: Revell
Revell 39694, also known as Alternate Description 2617770, is designed to enhance precision in airbrush templates. This masking tape measures 10 metres in length and 6 millimetres in width, making it suitable for detailed masking in scale modelling and engineering applications that require accuracy. The tape is known for its robust adhesion, ensuring clean paint lines without bleed, which is crucial in maintaining precise boundaries in intricate designs. It is particularly useful in aerospace and automotive engineering, where precision masking is often required for prototyping and detailed construction. The reliable consistency and ease of handling of Revell 39694 make it an indispensable tool for professionals demanding high standards of detail and accuracy.
Description Image Product Buy Pricing (Ex VAT) Width Dimensions Type Length Content Product Type
Revell 39694 Masking tape 10 m x 6 mm for precise airbrush templates
Revell 39694 Masking tape 10 m x 6 mm for precise airbrush templates
Extended range
Order code: 17-5137
MPN: 39694

Back order - 118 availableBack-order availability date - 21/07/2026
2+ £2.45
Price per unit Ex VAT
6mm (L x W) 10 m x 6 mm Masking Tape 10m 1 Masking tape
Revell 39695 Masking Tape 10m x 10mm Airbrush Templates Masking Tape
Revell 39695 Masking Tape 10m x 10mm Airbrush Templates Masking Tape
Extended range
Order code: 17-5138
MPN: 39695

Back order - 71 availableBack-order availability date - 21/07/2026
2+ £3.31
Price per unit Ex VAT
10mm (L x W) 10 m x 10 mm Masking Tape 10m 1 Masking tape


Trustpilot