Replenishh 65-4214 32A single phase Type2-Type2 EV charging cable 10M White

MPN
654214
Brand
Replenishh
Order Code
65-4214
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A premium quality electric vehicle charging cable with excellent ergonomics and design.

This high performance cable is engineered to last and is backed by a 3 year warranty.


  • Colour: White
  • Type 2 to Type 2 format
  • 32A current rating
  • Cable length 10m
  • Suitable for all Type 2 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 2m drop onto concrete
  • Compatible with all 32A public and home charge points
  • Cable Storage Bag (Optional)
  • 3 Year Warranty
Type Charge cable
Cable Length 10m
Cable Colour Black
Connector Colour White/black
Connectors Type 2 to Type 2
Current Rating 32A
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot