Ohme OHME0002GB002-8M Ohme Home Pro 7kW Type 2 Tethered Charger - 8 metre

MPN
OHME0002GB002-8M
Brand
Ohme
Order Code
65-4321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £516.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 3 days

The Ohme Home Pro EV Charger offers a climate conscious, convenient way to charge that reduces the cost of owning an electric vehicle. Perfect for drivers who want to set and forget.

The Ohme Home Pro is compact and easy to install. It is equipped with in-built Protective Earth and Neutral (PEN) Fault Protection, integrated DC leakage protection and in-build load management.

The Ohme Interactive LCD screen displays live charge data and gives the option to have full control of charging from the charger itself or via the Ohme App.

  • Full charge history available at your fingertips
  • Integrates with your energy tariff to charge at the cheapest times
  • Vehicle integration
  • Easily Start/Stop or schedule charging
  • Max Price Cap setting for control over EV charging costs
  • Target battery % charge setting
  • CO2 consumption tracking, using "Green Score" feature
  • Over-the-Air (OTA) automatic firmware/software upgrades keep the charger updated
  • Battery pre-conditioning for improved range in colder weather
  • Cabin climate control (optional - dependent upon vehicle API availability)
  • 3-year (pre-paid) 4G multi-network SIM card included


Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.



4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 170 x 200 x 100mm
Dynamic Load Yes
Ethernet (RJ45) No
IK Rating IK08
IP Rating IP55
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 8m
Type Electric Vehicle Charger
Weight 6.0kg
WiFi No

Reviews

Be the first to submit a review

Trustpilot