WCED WRCUSP440C 3 Phase Surge Protection Board with 4 pole SPD +40A C Curve RCBO

MPN
WRCUSP440C
Brand
WCED
EAN-13
5060706835356
Order Code
13-9577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 3 days

The WCED WRCUSP440C is a three phase SPD unit which consists of an 8 way IP20 metal enclosure with 4 pole type C RCBO.

Rated Current:40A
Rated Voltage:400V AC
Frequency:50/60Hz
Main Device:SPD
Additional Devices:RCBO
Degree Of Protection:IP20
Total number of Ways:8
Height:240mm
Width:232mm
Depth:112mm
Ambient Temperature (C):-25+55
Storage Temperature (C):-35+55
Material :Metal
Standard:BSEN61439-3, BS 7671
Compliance:UKCA, CE

Type C Curve
RCBO Included Yes
Current Rating 40A
Incoming Supply 400V
IP Rating IP20
Load Curtailment No
MCB Included No
SPD Included Yes

Reviews

Be the first to submit a review

Trustpilot