Replenishh 65-4210 32A three phase Type2-Type2 EV charging cable 5M White |
65-4210
|
|
Despatched same day - 25 in stockContact us for additional stock
|
1+ £59.00
Price per unit Ex VAT
|
Charge cable |
5m |
|
Black |
|
White/black |
|
Type 2 to Type 2 |
|
32A |
IP55 |
|
Replenishh 65-4211 32A three phase Type2-Type2 EV charging cable 5M Black |
65-4211
|
|
Despatched same day - 37 in stockAdditional quantity lead time 5 months
|
1+ £113.36
Price per unit Ex VAT
|
Charge cable |
5m |
|
Black |
|
Black |
|
Type 2 to Type 2 |
|
32A |
IP55 |
|
Replenishh 65-4212 32A single phase Type2-Type2 EV charging cable 5M White |
65-4212
|
|
Despatched same day - 39 in stockAdditional quantity lead time 5 months
|
1+ £82.16
Price per unit Ex VAT
|
Charge cable |
5m |
|
Black |
|
White/black |
|
Type 2 to Type 2 |
|
32A |
IP55 |
|
Replenishh 65-4215 32A single phase Type2-Type2 EV charging cable 10M Black |
65-4215
|
|
Despatched same day - 32 in stockAdditional quantity lead time 5 months
|
1+ £114.40
Price per unit Ex VAT
|
Charge cable |
10m |
|
Black |
|
Black |
|
Type 2 to Type 2 |
|
32A |
IP55 |
|
Replenishh 65-4216 32A single phase Type2-Type2 EV charging cable 7.5M White |
65-4216
|
|
Despatched same day - 1 in stockAdditional quantity lead time 5 months
|
1+ £102.96
Price per unit Ex VAT
|
Charge cable |
7.5m |
|
Black |
|
White/black |
|
Type 2 to Type 2 |
|
32A |
IP55 |
|
Replenishh 65-4219 32A Type1-Type2 EV charging cable 5M Black |
65-4219
|
|
Despatched same day - 9 in stockContact us for additional stock
|
1+ £55.00
Price per unit Ex VAT
|
Electric vehicle charging cable 32A |
5m |
|
Black |
|
Black |
|
Type 1 to Type 2 |
|
32A |
IP55 |
1-phase |
Replenishh 65-4222 Cable Storage Bag (approx 350mm) |
65-4222
|
|
Despatched same day - 221 in stockContact us for additional stock
|
1+ £4.50
Price per unit Ex VAT
|
Cable Storage Bag |
|
Black |
|
127mm |
|
350mm |
|
handles for carrying |
|
|
|