Reolink Surveillance Systems Network video recorder 624345

Reolink Brand: Reolink
The Reolink range of network video recorders consists of various models with differing channel capacities, video resolutions, and storage capabilities, providing versatile video recording solutions for both LAN and Wi-Fi networks.
Description Image Product Buy Pricing (Ex VAT) Number of Channels Resolution Built-in memory Depth Dimensions Height Memory expansion up to Screen size diagonal (inches) Weight Width Type Colour Signal standard
Reolink NVS12W 12-Ch Wi-Fi 6 NVR, 2TB HDD, 16TB Expandable, 4K Output
Reolink NVS12W 12-Ch Wi-Fi 6 NVR, 2TB HDD, 16TB Expandable, 4K Output
Extended range
Order code: 10-4235
MPN: NVS12W

Available to back orderBack order, lead time 11 days
1+ £255.82
Price per unit Ex VAT
12 3840 x 2160 p 2 TB 222.7mm (W x H x D) 255 x 49.5 x 222.7 mm 49.5mm 16TB 1.0in 1.4kg 255mm Network video recorder Black IP
Reolink NVS16 16-Channel PoE NVR, 12MP, 4TB HDD, Easy Plug & Play
Reolink NVS16 16-Channel PoE NVR, 12MP, 4TB HDD, Easy Plug & Play
Standard range
Order code: 10-4236
MPN: NVS16

Despatched within 4 working days - 5 in stock
1+ £410.00
Price per unit Ex VAT
16 3840 x 2160 p 4 TB 285mm (W x H x D) 330 x 45 x 285 mm 45mm 12TB 2.4kg 330mm Network video recorder Black IP
Reolink NVS36 36-Channel NVR Supports 12MP, 48TB Storage, LAN/Wi-Fi
Reolink NVS36 36-Channel NVR Supports 12MP, 48TB Storage, LAN/Wi-Fi
Standard range
Order code: 10-4237
MPN: NVS36

Despatched same day - 1 in stockContact us for additional stock
1+ £223.29
Price per unit Ex VAT
36 4096 x 3072 p none 310mm (W x H x D) 330 x 48 x 310 mm 48mm 48TB 2.26kg 330mm Network video recorder Black IP
Reolink NVS8 Network Video Recorder 8-Channel PoE for 12MP IP Cameras
Reolink NVS8 Network Video Recorder 8-Channel PoE for 12MP IP Cameras
Standard range
Order code: 10-4238
MPN: NVS8

Despatched within 4 working days - 14 in stock
1+ £340.00
Price per unit Ex VAT
8 3840 x 2160 p 2 TB 230mm (W x H x D) 260 x 41 x 230 mm 41mm 12TB 1.4kg 260mm Network video recorder Black IP

Trustpilot