Reolink NVS36 36-Channel NVR Supports 12MP, 48TB Storage, LAN/Wi-Fi

MPN
NVS36
Brand
Reolink
EAN-13
6975253983957
Order Code
10-4237
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £232.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/08/2026

Reolink's NVS36, a 36-channel network video recorder, supports extensive video management with high-capacity storage. Designed for robust surveillance, it ensures reliable monitoring in large-scale environments. Ideal for businesses and institutions, the Reolink NVS36 provides comprehensive security coverage.
Type Network video recorder
Number of Channels 36
Resolution 4096 x 3072 p
Built-in memory none
Colour Black
Depth 310mm
Dimensions (W x H x D) 330 x 48 x 310 mm
Height 48mm
Memory expansion up to 48TB
Signal standard IP
Weight 2.26kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot