Reolink NVS16 16-Channel PoE NVR, 12MP, 4TB HDD, Easy Plug & Play

MPN
NVS16
Brand
Reolink
EAN-13
6975253986552
Order Code
10-4236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £410.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Reolink's NVS16 16-channel network video recorder supports multiple camera inputs for comprehensive security monitoring. This network video recorder offers seamless recording and playback features for clear surveillance footage. Ideal for both residential and commercial security needs, the device ensures reliable video management.
Type Network video recorder
Number of Channels 16
Resolution 3840 x 2160 p
Built-in memory 4 TB
Colour Black
Depth 285mm
Dimensions (W x H x D) 330 x 45 x 285 mm
Height 45mm
Memory expansion up to 12TB
Signal standard IP
Weight 2.4kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot