Reolink NVS8 Network Video Recorder 8-Channel PoE for 12MP IP Cameras

MPN
NVS8
Brand
Reolink
EAN-13
6975253986545
Order Code
10-4238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £400.00 £340.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Reolink's NVS8 is an 8-channel network video recorder designed for robust security monitoring. It supports multiple cameras, providing high-definition video surveillance for homes or businesses. The Reolink NVS8 Network video recorder ensures reliable performance and is suitable for enhancing security systems.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory 2 TB
Colour Black
Depth 230mm
Dimensions (W x H x D) 260 x 41 x 230 mm
Height 41mm
Memory expansion up to 12TB
Signal standard IP
Weight 1.4kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot