Reolink NVS12W 12-Ch Wi-Fi 6 NVR, 2TB HDD, 16TB Expandable, 4K Output

MPN
NVS12W
Brand
Reolink
EAN-13
6975253983940
Order Code
10-4235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £255.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Reolink NVS12W Network video recorder supports up to 12 channels for optimal security monitoring. This device is ideal for surveillance in homes and small businesses, ensuring reliable recording and playback. With Reolink's advanced technology, the NVS12W offers enhanced video management and storage solutions.
Type Network video recorder
Number of Channels 12
Resolution 3840 x 2160 p
Built-in memory 2 TB
Colour Black
Depth 222.7mm
Dimensions (W x H x D) 255 x 49.5 x 222.7 mm
Height 49.5mm
Memory expansion up to 16TB
Screen size diagonal (inches) 1.0in
Signal standard IP
Weight 1.4kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot