Rennsteig 465 030 0 Carbide Flat Scraper 30 x 5 x 330mm

MPN
465 030 0
EAN-13
4049002021091
Order Code
57-7692
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 330mm carbide flat scraper from Rennsteig has a 30 x 5mm powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.
  • Blade length 330mm
  • Blade tip 30 x 5mm
  • Weight 630g
  • Manufacturer's part 465 030 0
Type Flat scraper
Blade Width 30mm

Reviews

Be the first to submit a review

Trustpilot