Rennsteig 276 500 2 Flat-Oval 20 x 12mm Wrecking Bar 500mm

Order Code:

57-7642

Brand: Rennsteig Werkzeuge MPN: 276 500 2 EAN-13: 4049002086700
  • Country of Origin: Germany
  • View All

Discontinued


This 500mm flat oval wrecking bar from Rennsteig is made from red powder-coated special tool steel.


  • Length 500mm
  • Shaft 20 x 12mm
  • Weight 1000g
  • Manufacturer's part 276 500 2
Bar Diameter 20mm
Length 500mm
Material Powder-coated steel
Shaft shape Flat oval

Trustpilot