Renkforce Rf-6798310 USB-C To Displayport Adapter Black-Grey 4K UHD 0.20M

MPN
RF-6798310
Brand
Renkforce
EAN-13
4064161476100
Order Code
17-5051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 937 in stock

Renkforce RF-6798310 is a high-performance USB-C to DisplayPort adapter designed to facilitate the connection between modern USB-C enabled devices and DisplayPort compatible displays. This adapter, identifiable by its part number 3399155, features a compact design with a 0.20-metre cable length, ensuring minimal signal degradation over short distances. It supports 4K UHD resolutions, making it ideal for applications requiring high-definition video and audio transmission, such as engineering workstations, professional video editing suites, and high-end gaming setups. The adapter's robust construction in a sleek black-grey finish provides durability, while its compatibility with a wide range of USB-C devices enhances its utility in both professional and personal environments.
Type Display Adapter
Interface USB
Colour Black-grey
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter cable
Type A USB-C® plug
Adaptor Type USB-C® plug
AWG 32
Cable Design Round
Cable features 4K UHD
Cable Length 0.20m
Cable Use TV/monitor
Connector A USB-C plug
Connector B DisplayPort socket
Connector Version straight
Core Material Copper
DisplayPort version DisplayPort 1.2
Resolutions (max.) UHD 4K @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow direction Unidirectional (uni)
Type B DisplayPort socket
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot