Renkforce RF-6685714 Display Adapter Virtual DP Emulator 4K DisplayPort

MPN
RF-6685714
Brand
Renkforce
EAN-13
4064161394015
Order Code
17-5008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 697 in stock

Renkforce RF-6685714, also known by the alternate description 3342857, is a technically proficient DisplayPort emulator specifically engineered to simulate the presence of a high-resolution 4K display. This product is designed for seamless integration into systems requiring headless display connections, ensuring stable and uninterrupted monitorless operation. The virtual emulator is particularly useful in data centres, remote computer management, and video editing, where it assists in maintaining optimal graphics settings by mimicking a live display. Its ability to support 4K resolution makes it an essential tool for testing and configuring video outputs without needing a physical monitor.
Type Display Adapter
Interface DisplayPort
Colour Black
Product Type DisplayPort extender
Dimensions (L x W x H) 32 x 20 x 8.1 mm
Height 8.1mm
InterFaces (Input) DisplayPort
Length 32mm
No. of Inputs 1
Resolution (max.) 2160 x 3840 p
Supported monitors 1
Weight 7.2g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot