Renkforce --Conrad DisplayPort extender 659277

Renkforce Brand: Renkforce
Renkforce RF-6685714, also known by the alternate description 3342857, is a technically proficient DisplayPort emulator specifically engineered to simulate the presence of a high-resolution 4K display. This product is designed for seamless integration into systems requiring headless display connections, ensuring stable and uninterrupted monitorless operation. The virtual emulator is particularly useful in data centres, remote computer management, and video editing, where it assists in maintaining optimal graphics settings by mimicking a live display. Its ability to support 4K resolution makes it an essential tool for testing and configuring video outputs without needing a physical monitor.
Description Image Product Buy Pricing (Ex VAT) Type Interface Connector Dimensions Product Type InterFaces (Input) Length Resolution (max.) Weight Width Colour Height No. of Inputs Supported monitors
Renkforce RF-6685714 Display Adapter Virtual DP Emulator 4K DisplayPort
Renkforce RF-6685714 Display Adapter Virtual DP Emulator 4K DisplayPort
Standard range
Order code: 17-5008
MPN: RF-6685714

Despatched within 4 working days - 697 in stock
1+ £6.91
Price per unit Ex VAT
Display Adapter DisplayPort (L x W x H) 32 x 20 x 8.1 mm DisplayPort extender DisplayPort 32mm 2160 x 3840 p 7.2g 20mm Black 8.1mm 1 1
Renkforce RF-6685716 Display Adapter Virtual HDMI Emulator 4K HDMI Extender
Renkforce RF-6685716 Display Adapter Virtual HDMI Emulator 4K HDMI Extender
Standard range
Order code: 17-5009
MPN: RF-6685716

Despatched within 4 working days - 677 in stock
2+ £3.98
Price per unit Ex VAT
DisplayPort extender HDMI (L x W x H) 26.5 x 17 x 8.1 mm HDMI™ 26.5mm 3840 p 5.4g 17mm Black 8.1mm 1 1

Trustpilot