Renkforce RF-6662044 Wireless charger Magnetic connector Black Inductive

MPN
RF-6662044
Brand
Renkforce
EAN-13
4064161389523
Order Code
17-5000
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 631 in stock

Renkforce RF-6662044, also known by its alternate description 3331022, is a cutting-edge wireless charger featuring a magnetic connector designed to streamline the charging process for compatible devices. Finished in black, this inductive charger utilises electromagnetic fields to efficiently transfer energy, negating the need for physical connectors and thereby reducing wear and tear on device ports. Engineers may find this charger particularly useful in environments where quick, hassle-free connectivity is essential, such as in prototyping labs or during fieldwork when time and reliability are critical factors. The magnetic connection ensures precise alignment between the charger and device, optimising charging efficiency and stability. This product is a advancement in wireless charging technology, offering dependable performance for modern electronics.
Type Wireless charger
Battery Sizes Charged Wireless Multi Cell
Number of Batteries Charged 1
Chemistry Not Applicable
Cable Length 1m
Charging Method Quick Charge 2.0
Charging Slots 1
Colour Black
Compatible With Universal
Compatible with (details) Universal
Operating Voltage 5 VV
Outputs Magnetic connector
Plastic free packaging Plastic-free packaging
Product Type Wireless charger
Suitable For Car
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot